Murata RDE5C2A120J0P1H03B

Cap Ceramic 12pF 100V C0G 5% Radial 2.5mm 125C Bulk
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C2A120J0P1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

CAD Models

Download Murata RDE5C2A120J0P1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.17
Stock
1
4,200
Authorized Distributors
5
5
Capacitance
12 pF
12 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
2010
2010
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Through Hole Mount, 1410
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Through Hole Mount, 1410
Cap Ceramic 12pF 50V C0G 5% Radial 2.5mm 125C Bulk
KYOCERA AVXSR151A120JAA
Cap Ceramic 12pF 100V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151A120JAR
Cap Ceramic 12pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Cap Ceramic 12pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of Murata RDE5C2A120J0P1H03B provided by its distributors.

Cap Ceramic 12pF 100V C0G 5% Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Through Hole Mount, 2010
5 x 3.5 x 2.5 mm 12 pF 100 V ±5% C0G Radial Capacitor
CAP, 12PF, 100V, MLCC, RADIAL; Capacitance: 12pF; Voltage Rating: 100V; Product Range: RDE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm; Oper

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH