Murata RDE5C1H5R0C0S1H03A

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5e-06uF, Through Hole Mount, 2010
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H5R0C0S1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-0.10%

CAD Models

Download Murata RDE5C1H5R0C0S1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.108
Stock
30,121
6,786
Authorized Distributors
6
6
Capacitance
5 pF
5 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
2010
2010
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 5pF 50V C0G 0.25pF Radial 2.5mm 125C Automotive AEC-Q200 Ammo
Cap Ceramic 5pF 50V C0G 0.25pF Radial 5mm 125C Automotive Ammo
Cap Ceramic 5pF 50V C0G 0.25pF Radial 2.5mm 125C Automotive Bulk
KYOCERA AVXSR151A4R7DAA
Cap Ceramic 4.7pF 100V C0G 0.5pF Radial 2.54mm 125°C Bulk
Yageo GroupC315C479D2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 4.7Pf C0G 0.5Pf Ls=2.54Mm
Yageo GroupC317C479D2G5TA
Cap Ceramic 4.7pF 200V C0G 0.5pF Radial 5.08mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of Murata RDE5C1H5R0C0S1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5e-06uF, Through Hole Mount, 2010
Cap Ceramic 5pF 50V C0G 0.25pF Radial 2.5mm 125C Ammo
5pF ¡À0.25pF C0G(NP0) 50V 5mm*2.5mm*6mm
CAP, 5PF, 50V, MLCC, RADIAL; Capacitance: 5pF; Voltage Rating: 50V; Product Range: RDE Series; Capacitance Tolerance: ± 0.25pF; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm; Oper

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH