Murata RDE5C1H223J1K1H03B

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 1812
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H223J1K1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-20.13%

CAD Models

Download Murata RDE5C1H223J1K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.347
Stock
6,335
975
Authorized Distributors
6
4
Capacitance
22 nF
22 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
3.15 mm
3.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

卤5% 50V 22nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.022uF 50V C0G 5% Radial 2.5mm 125C Automotive Ammo
Cap Ceramic 0.022uF 50V C0G 5% Radial 5mm 125C Automotive Bulk
Cap Ceramic 0.022uF 50V C0G 5% Radial 5mm 125C Automotive Ammo
Cap Ceramic 0.022uF 50V C0G 5% Radial 2.5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Murata RDE5C1H223J1K1H03B provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 1812
Cap Ceramic 0.022uF 50V C0G 5% Radial 5mm 125C Bulk
Cap, Mlcc, 0.022Uf, 50V, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C1H223J1K1H03B
CAP, MLCC, 0.022UF, 50V, RADIAL;
22nF ¡À5% C0G(NP0) 50V 4.5mm*3.15mm*5mm
Radial RDE 50V 0.022muF ±5% C0G NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDE5C1H223J1K1H03B.