Murata RCER71H475K3K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded 4.7uF 50volts X7R LS=5mm +/-10%
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCER71H475K3K1H03B.

TME

Datasheet21 pages4 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-47.46%

CAD Models

Download Murata RCER71H475K3K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 4.7uF 50V X7R 10% Radial 5mm 125C Tape and Box
Cap Ceramic 4.7uF 25V X7R 10% Radial 5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2212
Multilayer Ceramic Capacitors MLCC - Leaded 4.7uF 25volts X7R LS=5mm +/-10%
Cap Ceramic 4.7uF 16V X7R 10% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2216

Descriptions

Descriptions of Murata RCER71H475K3K1H03B provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 4.7uF 50volts X7R LS=5mm +/-10%
CAP CER 4.7UF 50V X7R RADIAL / 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount
Cap Ceramic 4.7uF 50V X7R 10% Radial 5mm 125C Automotive AEC-Q200 Bulk
Cap, 4.7Uf, 50V, Mlcc, Radial; Capacitance:4.7Μf; Voltage Rating:50V; Product Range:Rce Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5Mm; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RCER71H475K3K1H03B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH