Murata RCER71H331K0DBH03A

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, 1410
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCER71H331K0DBH03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-2.82%

CAD Models

Download Murata RCER71H331K0DBH03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.158
$ 0.158
Stock
5,481
11,886
11,886
Authorized Distributors
5
5
5
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 330pF 50V X7R 10% Radial 5mm 125C Ammo
Cap Ceramic 330pF 50V X7R 10% Radial 2.5mm 125C Ammo
Cap Ceramic 330pF 50V X7R 10% Radial 5mm 125C Bulk
Yageo GroupC315C331K2R5TA
Cap Ceramic 330pF 200V X7R 10% Radial 2.54mm 125C Bulk
Yageo GroupC317C331K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF X7R 10% LS=5.08mm
KYOCERA AVXSR071C331KARTR2
Cap Ceramic 330pF 100V X7R 10% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of Murata RCER71H331K0DBH03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, 1410
CAP CER 330PF 50V X7R RADIAL
330pF ¡À10% X7R 50V 3.6mm*2.5mm*3.5mm
RCE X7R 330PF 50V 10% 2.5MM
CAP, 330PF, 50V, MLCC, RADIAL; Capacitance: 330pF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.5mm; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH