Murata RCER71H331K0A2H03B

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, 1410
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCER71H331K0A2H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet1 page6 years ago

CAD Models

Download Murata RCER71H331K0A2H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.158
$ 0.158
Stock
1
11,886
11,886
Authorized Distributors
3
5
5
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 330pF 50V X7R 10% Radial 5mm 125C Ammo
Cap Ceramic 330pF 50V X7R 10% Radial 2.5mm 125C Ammo
Cap Ceramic 330pF 50V X7R 10% Radial 5mm 125C Bulk
Yageo GroupC317C331K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF X7R 10% LS=5.08mm
KYOCERA AVXSR151C331KAR
Cap Ceramic 330pF 100V X7R 10% Radial 2.54mm 125°C Bulk
Yageo GroupC315C331K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF X7R 10% LS=2.54mm

Descriptions

Descriptions of Murata RCER71H331K0A2H03B provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, 1410
CAP CER 330PF 50V X7R RADIAL
RCE X7R 330PF 50V 10% 2.5MM
CAP, 330PF, 50V, MLCC, RADIAL; Capacitance: 330pF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.5mm; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH