
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | RCER71H154K1K1H03B | 0 | 500 | 2h | ||||||||
| Avnet | RCER71H154K1K1H03B | 0 | 500 | 5d | ||||||||
| Farnell | RCER71H154K1K1H03B | 0 | 500 | 13h | ||||||||
| Mouser | 81-RCER71H154K1K1H3B | 291 | 1 | Bulk | ||||||||
| Win Source | WS-RCER71H154K1K1H03B | 970 | 305 | 14h |
Download Murata RCER71H154K1K1H03B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata RCER71H154K1K1H03B provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: