Murata RCEC72A225K3A2H03B

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Through Hole Mount
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCEC72A225K3A2H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-9.89%

CAD Models

Download Murata RCEC72A225K3A2H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.512
$ 0.512
Stock
3,057
2,045
2,045
Authorized Distributors
5
5
5
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7S
X7S
X7S
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 2.2uF 100V X7S 10% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Through Hole Mount, 2216
Cap Ceramic 2.2uF 100V X7S 10% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Through Hole Mount, 1812
100V 2.2uF X7S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 2.2uF X7S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata RCEC72A225K3A2H03B provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Through Hole Mount
2.2¦ÌF ¡À10% X7S 100V 5.5mm*4mm*5mm
Radial RCE 100V 2.2muF ±10% X7S
CAP, 2.2UF, 100V, MLCC, RADIAL; Capacitance: 2.2µF; Voltage Rating: 100V; Product Range: RCE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7S; Lead Spacing: 2.5mm; Operati

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH