Murata RCE5C2A102J0M1H03A

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1410
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C2A102J0M1H03A.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-0.89%

CAD Models

Download Murata RCE5C2A102J0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.137
$ 0.137
Stock
3,761
9,208
9,208
Authorized Distributors
4
5
5
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 1000PF 100V C0G/NP0 RAD / 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Cap Ceramic 0.001uF 100V C0G 5% Radial 2.5mm 125C Automotive Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 1000pF
Yageo GroupC315C102J1G5TA
Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
Yageo GroupC317C102J1G5TA
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 1000pF
Yageo GroupC320C102J1G5TA
C320 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%

Descriptions

Descriptions of Murata RCE5C2A102J0M1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1410
CAP CER 1000PF 100V C0G/NP0 RAD
1nF ¡À5% C0G(NP0) 100V 3.6mm*2.5mm*3.5mm
Radial RCE 100V 1000pF ±5% C0G NP0
CAP, 1000PF, 100V, MLCC, RADIAL; Capacitance: 1000pF; Voltage Rating: 100V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5mm; Op

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH