
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | RCE5C2A101J0K1H03B | 432 | 1 | 16h | ||||||||
| DigiKey | 490-12863-ND | 600 | 1 | Bulk | ||||||||
| Avnet | RCE5C2A101J0K1H03B | 0 | 500 | 19h | ||||||||
| Arrow Electronics | RCE5C2A101J0K1H03B | 0 | 500 | |||||||||
| Farnell | RCE5C2A101J0K1H03B | 0 | 500 | 3h |
Download datasheets and manufacturer documentation for Murata RCE5C2A101J0K1H03B.
Download Murata RCE5C2A101J0K1H03B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata RCE5C2A101J0K1H03B provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata RCE5C2A101J0K1H03B.