Murata RCE5C1H680J0M1H03A

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 6.8e-05uF, Through Hole Mount, 1410
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H680J0M1H03A.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-0.16%

CAD Models

Download Murata RCE5C1H680J0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.14
Stock
30,522
10,036
Authorized Distributors
5
5
Capacitance
68 pF
68 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1410
1410
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 68pF
Cap Ceramic 68pF 50V C0G 5% Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.197Lx0.098W 5.00mmx2.50mm C0G NP0 ±5% 68pF
KYOCERA AVXSR155A680JAA
Capacitor,ceramic,68Pf,50Vdc,5-% Tol,5+% Tol,np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: No
KYOCERA AVXSR152A680JAR
CAP CER 68PF 200V C0G/NP0 RADIAL / 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
KYOCERA AVXSR152A680JAA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 6.8e-05uF, Through Hole Mount, 1510

Descriptions

Descriptions of Murata RCE5C1H680J0M1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 6.8e-05uF, Through Hole Mount, 1410
Cap Ceramic 68pF 50V C0G 5% Radial 5mm 125C Automotive Ammo
CAP CER 68PF 50V C0G/NP0 RADIAL
68pF ¡À5% C0G(NP0) 50V 3.6mm*2.5mm*3.5mm
CAP, 68PF, 50V, MLCC, RADIAL; Capacitance: 68pF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5mm; Operatin

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH