Murata RCE5C1H560J0A2H03B

Cap Ceramic 56pF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H560J0A2H03B.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-0.33%

CAD Models

Download Murata RCE5C1H560J0A2H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.116
Stock
12,072
19,810
Authorized Distributors
5
5
Capacitance
56 pF
56 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1410
1410
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Through Hole Mount, 1610
Cap Ceramic 56pF 50V C0G 5% Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.197Lx0.098W 5.00mmx2.50mm C0G NP0 ±5% 56pF
KYOCERA AVXSR151A560JAR
Cap Ceramic 56pF 100V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR152A560JAA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Through Hole Mount
Yageo GroupC315C560J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 56pF C0G 5% LS=2.54mm

Descriptions

Descriptions of Murata RCE5C1H560J0A2H03B provided by its distributors.

Cap Ceramic 56pF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Through Hole Mount, 1410
CAP CER 56PF 50V 5% NP0 RADIAL
56pF ¡À5% C0G(NP0) 50V 3.6mm*2.5mm*3.5mm
Radial RCE 50V 56pF ±5% C0G NP0
CAP, 56PF, 50V, MLCC, RADIAL; Capacitance: 56pF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm; Operat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH