Murata RCE5C1H180J0A2H03B

RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm C0G NP0 ±5% 18pF
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H180J0A2H03B.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata RCE5C1H180J0A2H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.171
$ 0.171
Stock
3,609
25,757
25,757
Authorized Distributors
6
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 18pF 50V C0G 5% Radial 2.5mm 125C Bulk
Cap Ceramic 18pF 50V C0G 5% Radial 2.5mm 125C Ammo
Cap Ceramic 18pF 50V C0G 5% Radial 5mm 125C Bulk
Yageo GroupC317C180J5G5TA
317 C 18PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G, NP0 DIELECTRIC,+/-5%
Cap Ceramic 18pF 50V C0G 5% Radial 5mm 125C Tape and Box
KYOCERA AVXSR151A180JAR
Cap Ceramic 18pF 100V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Murata RCE5C1H180J0A2H03B provided by its distributors.

RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm C0G NP0 ±5% 18pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.8e-05uF, Through Hole Mount, 1410
CAP CER 18PF 50V 5% NP0 RADIAL
18pF ¡À5% C0G(NP0) 50V 3.6mm*2.5mm*3.5mm
CAP, 18PF, 50V, MLCC, RADIAL; Capacitance: 18pF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm; Operat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH