Murata RCE5C1H121J0K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded 120pF 50volts C0G LS=5mm +/-5%
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H121J0K1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

CAD Models

Download Murata RCE5C1H121J0K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.133
Stock
1
4,394
Authorized Distributors
3
6
Capacitance
120 pF
120 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1410
1410
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 120pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 1610
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 2010
Cap Ceramic 120pF 630V C0G 5% Radial 5mm 125°C
KYOCERA AVXSR151A121JAA
Cap Ceramic 120pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC315C121J1G5TA
Cap Ceramic 120pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of Murata RCE5C1H121J0K1H03B provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 120pF 50volts C0G LS=5mm +/-5%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 1410
CAP CER 120PF 50V NP0 RADIAL
RCE C0G 120PF 50V 5% 5.0MM
CAP, 120PF, 50V, MLCC, RADIAL; Capacitance: 120pF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5mm; Operat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH