
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-6993-1-ND | 2,227 | 1 | Cut Tape | ||||||||
| Future Electronics | PRF21BC471QB5RA | 4,000 | 4K | Tape & Reel | ||||||||
| TTI | PRF21BC471QB5RA | 0 | 4K | Tape & Reel | 11h | |||||||
| Avnet | PRF21BC471QB5RA | 0 | 4K | 10h | ||||||||
| TTI Europe | PRF21BC471QB5RA | 0 | 20K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Murata PRF21BC471QB5RA.
Download Murata PRF21BC471QB5RA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata PRF21BC471QB5RA provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata PRF21BC471QB5RA.