Murata PRF21BD471QB5RA

Thermistor PTC 470 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad Embossed T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PRF21BD471QB5RA.

IHS

Datasheet3 pages4 years ago

_legacy Avnet

element14 APAC

Ciiva

Future Electronics

Inventory History

3 month trend:
-29.25%

CAD Models

Download Murata PRF21BD471QB5RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor PTC 470 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad Embossed T/R
Thermistor NTC 470 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3693K Plastic T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad Embossed T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad
Epcos 470Ohms 210mW 0805 NTC Thermistor; 10s; 2 x 1.25 x 1.3mm
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive

Descriptions

Descriptions of Murata PRF21BD471QB5RA provided by its distributors.

Thermistor PTC 470 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad Embossed T/R
PRF Series 0805 470 Ohm Posistor-Overheat Sensing Chip PTC Thermistor
POSISTOR, 0805, 95°, 5%; Thermistor Type:PTC; Resistance:470ohm; Thermistor Tolerance:-5°C to 5°C; Operating Temperature Range:-20°C to +110°C; Thermistor Case Style:0805; SVHC:No SVHC (19-Dec-2011)
POSISTOR, 0805, 95°, 5%; Zero Power Resistance at 25°C: 470ohm; Thermistor Mounting: SMD; Product Range: -; Operating Voltage Max: 32VDC; Applications: Overheat Sensing; Operating Temperature Min: -20°C; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH