Murata OKY-T/10-D12P-C

Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 7-Pin T/R
$ 15.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata OKY-T/10-D12P-C.

IHS

Datasheet2 pages3 years ago

Sager Power Systems

element14

Ciiva

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 7-Pin T/R
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 7-Pin T/R
Module DC-DC 1-OUT 0.75V to 5V 10A 50W 7-Pin SMD
Murata Power SolutionsOKY2-T/16-D12P-C
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 80W 7-Pin T/R
TDK-LambdaCC3-1205SR-E
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin PDIP SMD
TDK-LambdaCC6-1205SR-E
DC DC CONVERTER 5V 6W / Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input

Descriptions

Descriptions of Murata OKY-T/10-D12P-C provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 7-Pin T/R
DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid
Dc-Dc Converter, Non Iso Pol, 1 O/P, 50W, 10A; Tipo De Conversor Dc/Dc:Dosa; Potencia De Salida Máx.:50W; Tensión De Salida Mín.:750Mv; Tensión De Salida Máx.:5.5V; Corriente De Salida Máx.:10A; Tensión De Entrada Dc Mín.:8.3V |Murata Power Solutions OKY-T/10-D12P-C
PSU, POL, 10AMP, 12VIN, POS ON/OFF; DC / DC Converter O/P Type:Adjustable; Input Voltage:8.3V to 14V; Power Rating:50W; Output Current:10A; Supply Voltage:12V; DC / DC Converter Case Style:SMD; SVHC:No SVHC (15-Dec-2010); External Depth:8.4mm; External Length / Height:13.5mm; External Width:33mm; Efficiency:94.5%; Input Voltage Max:14V; Input Voltage Min:8.3V; Mounting Type:SMT; Output Voltage Max:5.5V; Output Voltage Min:0.7525V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKY-T10-D12P-C