Murata OKX2-T/16-D12N-C

Module DC-DC 1-OUT 0.7525V to 5.5V 16A 80W 11-Pin SIP
$ 16.03
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata OKX2-T/16-D12N-C.

IHS

Datasheet2 pages3 years ago

Sager Power Systems

Farnell

element14 APAC

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

Murata Power SolutionsOKX-T/16-D12N-C
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 80W 10-Pin SIP Module Tray
Murata Power SolutionsOKX-T/16-D12P-C
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 80W 10-Pin SIP Module Tray
Module DC-DC 1-OUT 0.7525V to 5.5V 10A 50W 11-Pin SIP Tray
TDK-LambdaPV1R5-12-5
Module DC-DC 12VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
TDK-LambdaPV1R5-24-5
Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP

Descriptions

Descriptions of Murata OKX2-T/16-D12N-C provided by its distributors.

Module DC-DC 1-OUT 0.7525V to 5.5V 16A 80W 11-Pin SIP
PSU, POL, SIP, 16A, TRACK, 12V, NEG ON/O; Output Power Max: 80W; Output Voltage Min: 750mV; Output Voltage Max: 5.5V; Output Current Max: 16A; DC / DC Converter Output Type: Adjustable; DC / DC Converter Type: DOSA, SIP; Input
Dc-Dc Converter, Non Iso Pol, 1 O/P, 80W, 16A; Tipo De Conversor Dc/Dc:Dosa, Sip; Potencia De Salida Máx.:80W; Tensión De Salida Mín.:750Mv; Tensión De Salida Máx.:5.5V; Corriente De Salida Máx.:16A; Tensión De Entrada Dc Mín.:8.3V |Murata Power Solutions OKX2-T/16-D12N-C
PSU, POL, SIP, 16A, TRACK, 12V, NEG ON/O; DC / DC Converter O/P Type:Adjustable; No. of Outputs:1; Input Voltage:8.3V to 14V; Power Rating:80W; Output Voltage:5.5V; Output Current:16A; Approval Bodies:EN / FCC / IEC / UL; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; SVHC:No SVHC (19-Dec-2011); Efficiency:94%; External Depth:9.4mm; External Length / Height:12.7mm; External Width:50.8mm; Input Voltage Max:14V; Input Voltage Min:8.3V; Mounting Type:Through Hole; Output Voltage Max:5.5V; Output Voltage Min:0.75V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKX2-T/16-D12N-C.
  • OKX2-T16-D12N-C