Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PV1R5-12-5

Module DC-DC 12VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
$ 19.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PV1R5-12-5.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-17
LTD Date2025-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Recom PowerRS3-1205S
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
Recom PowerRSO-1205S
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Murata Power SolutionsNDL1205SC
NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter
Recom PowerRS-1205S/H3
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W Medical 7-Pin SIP Tube
Murata Power SolutionsOKX-T/10-D12P-C
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 10-Pin SIP Module Tray
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 10-Pin SIP Module Tray

Descriptions

Descriptions of TDK-Lambda PV1R5-12-5 provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 1.5W
1.5 W, 9 -18 VDC VIN, SINGLE OUTPUT, 5 VDC@0.3 A DC-DC CONVERTER
Conv DC-DC Single Step Down 9V to 18V 9-Pin SIP
DC-DC, 1.5W, 9-18V, 5V 0.3A, 28.5x8.5x18 mm
Isolated DC/DC Converters - Through Hole 1.5W 5V 0.3A
DC-DC CONVERTER, SINGLE OUTPUT, 1W, 5V@0.3A, PV SERIES
TDK-Lambda DCDC, PV, 9 ¡ú 18 V , 5V , 1.5W
Single lnline Package DC-DC 1.5W 5V 0.3A
RS APAC
Dc-Dc Converter, 5V, 0.3A; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1.5W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:300Ma; Isolation Voltage:500V Rohs Compliant: No |Tdk-Lambda PV1R5-12-5

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV1R5125