Murata NFM21PS106B0J3D

10 µF 6.3V 4 A 10mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM21PS106B0J3D.

Newark

Datasheet10 pages11 years ago

Ciiva

Future Electronics

Arrow Electronics

CAD Models

Download Murata NFM21PS106B0J3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-09-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVXTAJR106M006RNJ
Cap Tant Solid 10uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R
Yageo GroupC0805C106M9PACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Yageo GroupC0805C106M9RACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805
Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
6.3V 10uF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVXTCJN106M006R0250
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, 0805

Descriptions

Descriptions of Murata NFM21PS106B0J3D provided by its distributors.

10 µF 6.3V 4 A 10mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
Feedthrough capacitor (FTC); MURATA; NFM21PS106B0J3D; 10 µF; 950 µm; 6.3 V; 20 %
Murata 10¦ÌF, NFM21PS, 6.3V , 0805 (2012M), +85¡ãC
Cap Feed Through 10uF 6.3VDC 20% Flat 0805 85C
Feed Through Capacitor, 1 Function(s), 6.3V, 4A, 4 Pin(s)
CAP FEEDTHRU 10UF 20% 6.3V 0805
EMI Filter 4A 6.3VDC Flat Style SMD Paper T/R
Feed Through Capacitors 10µF ±20% 6.3V SMD,1.2x2mm
Emi Suppression Filter, 4A, 0805; Capacitance:10Μf; Voltage Rating:6.3Vdc; Filter Type:Emi, Rfi; Current Rating:4A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:-; Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Murata NFM21PS106B0J3D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFM21PS106B0J3D.