What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM21BR60J106ME19L

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR60J106ME19L.

element14 APAC

Datasheet1 page9 years ago

_legacy Avnet

Ciiva

HQonline

Future Electronics

CAD Models

Download Murata GRM21BR60J106ME19L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
41,963,620
12,636,931
12,636,931
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK212BJ106MG-T
0805 10 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21A106MQFNNNE
6.3V 10uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, C Series, 10 F, 20%, X5R, 6.3 V, 0805 [2012 Metric]
Yageo GroupC0805C106M9PACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
TAIYO YUDENLMK212BJ106MG-T
SMD Multilayer Ceramic Capacitor, 10 F, 10 V, 0805 [2012 Metric],20%, X5R, M Series
TAIYO YUDENEMK212ABJ106MG-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 10 uF, ± 20 %, 0805, X5R, RoHS

Descriptions

Descriptions of Murata GRM21BR60J106ME19L provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0805 85C T/R
CAP, 10µF, 6.3V, 20%, X5R, 0805; Capacitance: 10µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR60J106ME19L.