Murata NFM21CC101U1H3D

SMD EMI Filters/Chip Ferrite Beads 0805 100pF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM21CC101U1H3D.

IHS

Datasheet276 pages7 years ago

element14 APAC

_legacy Avnet

Future Electronics

Factory Futures

CAD Models

Download Murata NFM21CC101U1H3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

KYOCERA AVX08055C101MAT2A
0805 100 pF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055A101MAT2A
Cap Ceramic 100pF 50V C0G 20% SMD 0805 125°C Paper T/R
Yageo GroupC0805C101MDGACTU
Capacitor,Ceramic,100Pf,1Kvdc,20-% Tol,20+% Tol,C0g-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
KYOCERA AVX08053C101MAT2A
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805
PanasonicECHU1H101JX5
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 100pF ±5% 0.079Lx0.049W 2.00mmx1.25mm
Yageo GroupC0805C101J5GACTU
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 100pF

Descriptions

Descriptions of Murata NFM21CC101U1H3D provided by its distributors.

SMD EMI Filters/Chip Ferrite Beads 0805 100pF
0805 EMI Filter 700mA 50Vdc 100pF
FILTER, SUPPRESSION, 0805, 100PF, 50V
Feed Through Capacitor, 1 Function(s), 50V, 0.7A, 3 Pin(s)
Ferrite SMD Temperature range: -55 ... 125 °C Construction form: 0805 DC resistance: 0.6 Ohm Rated voltage: 50 VDC
EMI Filter C-Circuit 0.7A 50VDC Flat Style SMD T/R
CAP FEEDTHRU 100PF 20% 50V 0805
Filter, Suppression, 0805, 100Pf, 50V; Capacitance:100Pf; Voltage Rating:50V; Current Rating:700Ma; Filter Type:emi, Rfi; Filter Terminals:smd; Inductance Min:-; Leakage Current Max:-; Product Range:murata Nfm Series; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFM21CC101U1H3D.