Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECHU1H101JX5

0805 (2012METRIC) Film Capacitor Ech-u(x) 50V 100PF ±5% 0.079LX0.049W 2.00MMX1.25MM
$ 0.164
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H101JX5.

IHS

Datasheet17 pages9 years ago

Newark

Master Electronics

Future Electronics

Panasonic SCT

Inventory History

3 month trend:
-95.92%

CAD Models

Download Panasonic ECHU1H101JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Cornell DubilierFCP0805H101J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0001uF, Surface Mount, 0805
PanasonicECHU1H101GX5
Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.0001uF, Surface Mount, 0805
PanasonicECH-U1H101JB5
0805 (2012Metric) FILM CAPACITOR ECH-U(B) 50V 100pF ±5% 0.079Lx0.049W 2.00mmx1.25mm
PanasonicECH-U1C101JX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.00010uF,5%,0603,Cut Tape
Cornell DubilierFCP0805H101G-J1
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0001uF, Surface Mount, 0805
PanasonicECH-U1H101GB5
Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.0001uF, Surface Mount, 0805
PanasonicECHU1C101GX5
0603 (1608Metric) FILM CAPACITOR ECH-U(X) 16V 100pF ±2% 0.063Lx0.031W 1.60mmx0.80mm

Descriptions

Descriptions of Panasonic ECHU1H101JX5 provided by its distributors.

0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 100pF ±5% 0.079Lx0.049W 2.00mmx1.25mm
ECHU(X) Series 50 V 100 pF ±5 % Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0001uF, Surface Mount, 0805, CHIP
Capacitor,PPS Metallized,Cap 100 pF,Tol 5%,Vol-Rtg 50 VDC,SMT,0805,Cut Tape
100pF ±5% Polyphenylene sulfide(PPS) 50V 30V 0805 welding mounting,SMD mount 2mm*1.25mm*1.1mm
Cap Film 100pF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125C T/R
Panasonic ECHU1H101JX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 16V, 0.039µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±2% Dielectric: PPS Series: ECHU(X) Capacitance: 100 pF Rated voltage: 50 VDC
Capacitor Pps Film, 100Pf, 50V, 5%, 0805; Rango De Producto:Serie Echu(X); Capacidad:100Pf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pps (Sulfuro De Polifenileno); Tensión Nominal:50V; Espaciado De Cable:- |Panasonic ECH-U1H101JX5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H101JX5
  • ECH-U1H101JX5.
  • ECHU1H101JX5.