Murata NFM18PC105R0J3

Feed Through Capacitor, 1 Function(s), 6.3V, 2A, 3 Pin(s)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM18PC105R0J3.

IHS

Datasheet1 page17 years ago

CAD Models

Download Murata NFM18PC105R0J3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
Stock
16,902
4,850,431
Authorized Distributors
0
6
Capacitance
1 pF
1 µF
Tolerance
-
20 %
Voltage Rating (DC)
-
6.3 V
Max Operating Temperature
125 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C
Mount
Surface Mount
Surface Mount
Case/Package
-
0603
DC Resistance (DCR)
-
10 mΩ

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-07-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Murata NFM18PC105R0J3 provided by its distributors.

Feed Through Capacitor, 1 Function(s), 6.3V, 2A, 3 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH