
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-11809-1-ND | 9,920 | 1 | Cut Tape | ||||||||
| TTI | NCP15XQ102E03RC | 0 | 10K | Tape & Reel | 4h | |||||||
| TTI Europe | NCP15XQ102E03RC | 280,000 | 10K | Tape & Reel | 6h | |||||||
| Avnet | NCP15XQ102E03RC | 0 | 10K | 5h | ||||||||
| Arrow Electronics | NCP15XQ102E03RC | 0 | 10K |
Download datasheets and manufacturer documentation for Murata NCP15XQ102E03RC.
Download Murata NCP15XQ102E03RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NCP15XQ102E03RC provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NCP15XQ102E03RC.