TDK B59421A95A62

Thermistor PTC 470 Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R Automotive
$ 0.256
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59421A95A62.

RS (Formerly Allied Electronics)

Datasheet32 pages15 years ago

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
Restocked

Related Parts

Thermistor NTC 470 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3693K Paper T/R
Thermistor NTC 470 Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3693K Paper T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R Automotive
Thermistor PTC 470 Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R Automotive
Thermistor NTC 470 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3693K Plastic T/R

Descriptions

Descriptions of TDK B59421A95A62 provided by its distributors.

Thermistor PTC 470 Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R Automotive
Thermistors - PTC 0402 470ohms 95C Temperature Sensor
Thermistors, PTC 470 Ohms, Tol 50%, 95C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59421A 95A 62
  • B59421A95A62.