Murata NCP18XH103J0SRB

THERMISTOR NTC 10KOHM 3380K 0603 / NTC Thermistor 10k 0603 (1608 Metric)
$ 0.131
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NCP18XH103J0SRB.

IHS

Datasheet1 page20 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-24.08%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.077
Stock
220,332
4,146,465
Authorized Distributors
3
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
100 mW
100 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2002-10-29
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata NCP18XH103J0SRB provided by its distributors.

THERMISTOR NTC 10KOHM 3380K 0603 / NTC Thermistor 10k 0603 (1608 Metric)
NTC Thermistors, NCP18 Series, 10 kOhm, 3380K, Multilayer, Surface Mount, 0603 [1608 Metric]
Thermistor NTC 10KOhm 5% 2-Pin 0603 Paper T/R
NTC Thermistor, 10000ohm, Surface Mount
NTC 0603 10K 5% 0,1W B=3380 1%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH