Murata LQW18CNR16J00D

Inductor RF Chip Unshielded Wirewound 0.16uH 5% 10MHz Ferrite 1A 0.1Ohm DCR 0603 T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18CNR16J00D.

element14 APAC

Datasheet2 pages14 years ago

Farnell

HQonline

Ciiva

Geoflip

Inventory History

3 month trend:
+18.35%

CAD Models

Download Murata LQW18CNR16J00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 0.15uH 5% 7.9MHz Ferrite 0.82A 0.12Ohm DCR 0603 T/R
Fixed inductor 0603 160nH ±5% 700mA 1.60 x 0.80mm 0.80mm 160Ω 450MHz 15@25MHz
Inductor RF Chip Wirewound 160nH 5% 100MHz 32Q-Factor 150mA 2.1Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.16uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Thin Film 160nH 5% 100MHz 5Q-Factor Ceramic 70mA 11Ohm DCR 0201 T/R
Fixed Inductor 0402 160nH ±5% 150mA 3.8Ω 500MHz 8@100MHz

Descriptions

Descriptions of Murata LQW18CNR16J00D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.16uH 5% 10MHz Ferrite 1A 0.1Ohm DCR 0603 T/R
General Purpose Inductor, 0.16uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1608/0603
Wirewound Inductor, 160 nH, 0.1 ohm, 900 MHz, 1 A, 0603 [1608 Metric], LQW18CN_00 Series
LQW Series 0603 160 nH ±5% 100 mOhm Unshielded Wirewound Inductor
Surface Mount High Frequency Inductor, Lqw18A_00 Series, 160 Nh, 5%, 0603 [1608 Metric], 900 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18CNR16J00D
INDUCTOR, 160NH, +/-5%, CHOKE; Inductance: 160nH; Product Range: LQW18C Series; DC Current Rating: 1A; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.1ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 900MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18CNR16J00D.