Murata LQW18CN55NJ00B

General Purpose Inductor, 0.055uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1608/0603
Production

Price and Stock

DistributorSKUMinPkg
NetSource TechnologyLQW18CN55NJ00B4,050
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18CN55NJ00B.

Geoflip

Datasheet10 pages5 years ago

CAD Models

Download Murata LQW18CN55NJ00B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
Stock
4,050
105,525
Authorized Distributors
0
6
Inductance
55 nH
55 nH
Tolerance
5 %
5 %
Current Rating
1.5 A
1.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
-
-
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18CN55NJ00B provided by its distributors.

General Purpose Inductor, 0.055uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1608/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH