Murata LQW18ANR47G0ZD

General Purpose Inductor, 0.47uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR47G0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-35.94%

CAD Models

Download Murata LQW18ANR47G0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.059
Stock
37,514
674,732
Authorized Distributors
6
6
Inductance
470 nH
470 nH
Tolerance
2 %
2 %
Current Rating
75 mA
75 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7 Ω
7 Ω
Q Factor
30
30
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18ANR47G0ZD provided by its distributors.

General Purpose Inductor, 0.47uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.47uH 2% 100MHz 30Q-Factor Non Magnetic 0.075A 7Ohm DCR 0603 T/R Automotive AEC-Q200
100MHz 700MHz 75mA 30@100MHz 470nH 7¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
INDUCTOR, 470NH, 700MHZ, 0.075A, 0603;
FIXED IND 470NH 75MA 7 OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH