Murata LQW18ANR30J80B

General Purpose Inductor, 0.3uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for LQW18ANR30J80B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR30J80B.

Geoflip

Datasheet13 pages5 years ago

CAD Models

Download Murata LQW18ANR30J80B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.082
Stock
0
17,805
17,805
Authorized Distributors
0
3
3
Inductance
300 nH
300 nH
300 nH
Tolerance
5 %
5 %
5 %
Current Rating
220 mA
220 mA
220 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
3.12 Ω
3.12 Ω
3.12 Ω
Q Factor
25
25
25
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18ANR30J80B provided by its distributors.

General Purpose Inductor, 0.3uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH