Murata LQW18ANR15G8ZD

General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR15G8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-38.79%

CAD Models

Download Murata LQW18ANR15G8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.075
Stock
19,787
50,255
Authorized Distributors
6
6
Inductance
150 nH
150 nH
Tolerance
2 %
2 %
Current Rating
420 mA
420 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
870 mΩ
870 mΩ
Q Factor
28
28
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18ANR15G8ZD provided by its distributors.

General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
150 nH Unshielded Drum Core, Wirewound Inductor 420 mA 870mOhm Max 0603
Inductor RF Chip Unshielded Wirewound 0.15uH 2% 100MHz 28Q-Factor Non Magnetic 0.42A 0.87Ohm DCR 0603 Automotive T/R
100MHz 1.58GHz 420mA 28@150MHz 150nH 870m¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 150nH
INDUCTOR, 150NH, 1.58GHZ, 0.42A, 0603;
FIXED IND 150NH 420MA 0.87OHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH