Murata LQW18ANR13G00D

Inductor RF Chip Wirewound 130nH 2% 100MHz 32Q-Factor 170mA 1.4Ohm DCR 0603 Paper T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR13G00D.

_legacy Avnet

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-9.62%

CAD Models

Download Murata LQW18ANR13G00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.084
Stock
417,806
27,489
Authorized Distributors
6
5
Inductance
130 nH
130 nH
Tolerance
2 %
2 %
Current Rating
170 mA
170 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
32
32
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.12uH 2% 150MHz 32Q-Factor Ceramic 0.24A 0.75Ohm DCR 0603 T/R
Inductor RF Wirewound 0.12uH 2% 25MHz 60Q-Factor Ceramic 0.65A 0.63Ohm DCR 1008 T/R
General Purpose Inductor, 0.12uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.12uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.51Ohm DCR 0805 T/R
General Purpose Inductor, 0.12uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Murata LQW18ANR13G00D provided by its distributors.

Inductor RF Chip Wirewound 130nH 2% 100MHz 32Q-Factor 170mA 1.4Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.13uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Fixed Inductor 0603 130nH ±2% 170mA 1.60 x 0.80mm 1.00mm 1.4Ω 1.45GHz 32@150MHz
LQW18 Series 0603 130 nH ±2 % 170 mA 1.4 Ohm SMT Unshielded Wirewound Inductor
Inductor RF SMD 0603 wirewound 130nH
RS APAC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18ANR13G00D.
  • LQW18ANR13G00D..