Murata LQW18AN8N2D1ZD

General Purpose Inductor, 0.0082uH, 6.0976%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN8N2D1ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-2.83%

CAD Models

Download Murata LQW18AN8N2D1ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.067
Stock
19,139
137,022
Authorized Distributors
6
6
Inductance
8.2 nH
8.2 nH
Tolerance
6.0976 %
6.0976 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
58 mΩ
58 mΩ
Q Factor
38
38
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN8N2D1ZD provided by its distributors.

General Purpose Inductor, 0.0082uH, 6.0976%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 8.2nH 0.5nH 0603 Paper T/R
Inductor RF Chip Unshielded Wirewound 0.0082uH 0.5nH 100MHz 38Q-Factor Non Magnetic 0.8A 0.058Ohm DCR 0603 T/R Automotive AEC-Q200
100MHz 7GHz 800mA 38 8.2nH 58m¦¸ 0.5 nH 0603 PCB, 1.6mm*800¦Ìm
GENERAL PURPOSE INDUCTOR RoHS Compliant Active ONE SURFACE Fixed Inductor 125C 7000MHz 0.058Ohm 0.0082μH
FIXED IND 8.2NH 800MA 0.058OHM
INDUCTOR, 8.2NH, 7GHZ, 0.8A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH