Murata LQW18AN75NG00D

Inductor RF Chip Wirewound 75nH 2% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN75NG00D.

_legacy Avnet

Datasheet4 pages14 years ago

Future Electronics

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-10.17%

CAD Models

Download Murata LQW18AN75NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.084
Stock
486,341
32,760
Authorized Distributors
6
6
Inductance
75 nH
75 nH
Tolerance
2 %
2 %
Current Rating
270 mA
270 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
560 mΩ
560 mΩ
Q Factor
34
34
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 72nH 2% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.075uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 82nH 2% 100MHz 34Q-Factor 250mA 600mOhm DCR 0603 Paper T/R
Ind Chip Unshielded Wirewound 72nH 2% 150MHz 34Q-Factor Ceramic 320mA 0603 T/R
Ind Chip Unshielded Wirewound 82nH 2% 150MHz 34Q-Factor Ceramic 300mA 0603 T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Murata LQW18AN75NG00D provided by its distributors.

Inductor RF Chip Wirewound 75nH 2% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.075uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 75 nH ±2 % 270 mA 0.56 Ohm SMT Unshielded Wirewound Inductor
Fixed Inductor 0603 75nH ±2% 0.27A 0.56Ω 2.05GHz 34@150MHz
Rf Inductor, 75Nh, 0.27A, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN75NG00D
INDUCTOR, 75NH, 2%, 0603, WIREWOUND; Inductance: 75nH; Product Range: -; DC Current Rating: 270mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.56ohm; Inductance Tole

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN75NG00D.