Murata LQW18AN6N8D0ZD

General Purpose Inductor, 0.0068uH, 7.3529%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN6N8D0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQW18AN6N8D0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.061
Stock
21,254
171,334
Authorized Distributors
5
6
Inductance
6.8 nH
6.8 nH
Tolerance
7.35 %
7.35 %
Current Rating
750 mA
750 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
82 mΩ
82 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN6N8D0ZD provided by its distributors.

General Purpose Inductor, 0.0068uH, 7.3529%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.0068uH 0.5nH 100MHz 35Q-Factor Non Magnetic 0.75A 0.082Ohm DCR 0603 T/R Automotive AEC-Q200
100MHz 6GHz 750mA 35 6.8nH 82m¦¸ 0.5 nH 0603 PCB, 1.6mm*800¦Ìm
GENERAL PURPOSE INDUCTOR RoHS Compliant Active ONE SURFACE (Type) Inductor 125C 6000MHz 0.082Ohm 0.0068μH
INDUCTOR, 6.8NH, 6GHZ, 0.75A, 0603;
FIXED IND 6.8NH 750MA 0.082OHM
LQW18AN 6,8nH 750mA +-0,5nH WWT

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH