Murata LQW18AN5N6C00J

General Purpose Inductor, 0.0056uH, 3.5714%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN5N6C00J.

Geoflip

Datasheet11 pages5 years ago

CAD Models

Download Murata LQW18AN5N6C00J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.067
Stock
21,961
692,096
692,096
Authorized Distributors
0
6
6
Inductance
5.6 nH
5.6 nH
5.6 nH
Tolerance
3.57 %
3.57 %
3.57 %
Current Rating
750 mA
750 mA
750 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
82 mΩ
82 mΩ
82 mΩ
Q Factor
35
35
35
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN5N6C00J provided by its distributors.

General Purpose Inductor, 0.0056uH, 3.5714%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Chip Inductor (Chip Coil) for High Frequency Horizontal Wire Wound
LQW18 0603 COIL 5.6NH ±0.2NH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH