Murata LQW18AN3N9D00D

Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN3N9D00D.

_legacy Avnet

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Geoflip

Ciiva

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-14.58%

CAD Models

Download Murata LQW18AN3N9D00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.077
Stock
962,728
7,750
Authorized Distributors
6
5
Inductance
3.9 nH
3.9 nH
Tolerance
12.82 %
12.82 %
Current Rating
850 mA
850 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
59 mΩ
59 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 3.9nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 3.9nH 0.1nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.0039uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0036uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW18AN3N9D00D provided by its distributors.

Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.0039uH, 12.8205%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
ROHS3Compliant Wirewound Active Lead Free Wirewound Inductor -55C~125C 6GHz 59mOhm Max 3.9nH
LQW18 Series 0603 3.9 nH ±0.5 nH 850 mA 0.059 Ohm Unshielded Wirewound Inductor
Inductor, 3.9Nh, 6Ghz, 0.85A, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN3N9D00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN3N9D00D.
  • LQW18AN3N9D00D..