Murata LQW18AN3N9C00D

Inductor RF Chip Wirewound 3.9nH 0.2nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN3N9C00D.

element14 APAC

Datasheet4 pages14 years ago

_legacy Avnet

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-46.14%

CAD Models

Download Murata LQW18AN3N9C00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.088
Stock
791,189
65,610
Authorized Distributors
6
6
Inductance
3.9 nH
3.9 nH
Tolerance
5.1282 %
5.1282 %
Current Rating
850 mA
850 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
59 mΩ
59 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 3.9nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 4.1nH 0.5nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.0039uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0039uH 2% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
Ind Chip Wirewound 3.9nH 5% 250MHz 20Q-Factor Ceramic 840mA 0402 T/R

Descriptions

Descriptions of Murata LQW18AN3N9C00D provided by its distributors.

Inductor RF Chip Wirewound 3.9nH 0.2nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
LQW18 Series 0603 3.9 nH ±0.2 nH 850 mA 0.059 Ohm Unshielded Wirewound Inductor
General Purpose Inductor, 0.0039uH, 5.1282%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor, 3.9Nh, 6Ghz, 0.85A, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN3N9C00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN3N9C00D.
  • LQW18AN3N9C00D..