Murata LQW18AN3N9B8ZD

General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN3N9B8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-71.48%

CAD Models

Download Murata LQW18AN3N9B8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.102
Stock
17,233
58,939
Authorized Distributors
6
6
Inductance
3.9 nH
3.9 nH
Tolerance
2.56 %
2.56 %
Current Rating
2.2 A
2.2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
28 mΩ
28 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN3N9B8ZD provided by its distributors.

General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 3.9nH 0.1nH 0603 Paper T/R
100MHz 10GHz 2.2A 30@250MHz 3.9nH 28m¦¸ ¡À0.1nH 0603 1.6mm*800¦Ìm*1mm
Inductor RF Chip Unshielded Wirewound 0.0039uH 0.1nH 100MHz 30Q-Factor Non Magnetic 2.2A 0.028Ohm DCR 0603 Automotive AEC-Q200 T/R
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 3.9nH
FIXED IND 3.9NH 2.2A 28 MOHM SMD
FIXED IND 3.9NH 2.2A 0.028OHM SM
INDUCTOR, 3.9NH, 10GHZ, 2.2A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH