Murata LQW18AN27NJ0ZD

General Purpose Inductor, 0.027uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN27NJ0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-29.01%

CAD Models

Download Murata LQW18AN27NJ0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.062
Stock
46,411
787,690
Authorized Distributors
4
6
Inductance
27 nH
27 nH
Tolerance
5 %
5 %
Current Rating
440 mA
440 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN27NJ0ZD provided by its distributors.

General Purpose Inductor, 0.027uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.027uH 5% 100MHz 40Q-Factor Non Magnetic 0.44A 0.21Ohm DCR 0603 Automotive T/R
GENERAL PURPOSE INDUCTOR RoHS Compliant Active ONE SURFACE fixed air core inductor 125C 3700MHz 0.21Ohm 0.027μH
FIXED IND 27NH 440MA 0.21OHM SMD
INDUCTOR, 27NH, 3.7GHZ, 0.44A, 0603;
100MHz 3.7GHz 40 27nH 210m¦¸ ¡À5% 0603 1.8mm*1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH