Murata LQW18AN22NJ8ZD

General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN22NJ8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-69.08%

CAD Models

Download Murata LQW18AN22NJ8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.075
Stock
38,149
25,281
Authorized Distributors
6
6
Inductance
22 nH
22 nH
Tolerance
5 %
5 %
Current Rating
1.3 A
1.3 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
86 mΩ
86 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN22NJ8ZD provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Fixed Inductors 0603 23nH 5% 1300mA 0.086ohms 3450MHz
Inductor RF Chip Unshielded Wirewound 0.022uH 5% 100MHz 40Q-Factor Non Magnetic 1.3A 0.086Ohm DCR 0603 T/R Automotive AEC-Q200
100MHz 3.45GHz 1.3A 40@250MHz 22nH 86m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 22nH
FIXED IND 22NH 1.3A 0.086OHM SMD
INDUCTOR, 22NH, 3.45GHZ, 1.3A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH