Murata LQW18AN22NJ1ZD

General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN22NJ1ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQW18AN22NJ1ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.073
Stock
3,709
166,323
Authorized Distributors
5
6
Inductance
22 nH
22 nH
Tolerance
5 %
5 %
Current Rating
640 mA
640 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
99 mΩ
99 mΩ
Q Factor
42
42
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN22NJ1ZD provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 22nH 5% 0603 Paper T/R
Inductor RF Chip Unshielded Wirewound 0.022uH 5% 100MHz 42Q-Factor Non Magnetic 0.64A 0.099Ohm DCR 0603 T/R Automotive AEC-Q200
100MHz 3.2GHz 640mA 42 22nH 99m¦¸ ¡À5% 0603 1.8mm*1.1mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Active ONE SURFACE fixed air core inductor 125C 3200MHz 0.099Ohm 0.022μH
FIXED IND 22NH 640MA 99 MOHM SMD
FIXED IND 22NH 640MA 0.099OHM SM
INDUCTOR, 22NH, 3.2GHZ, 0.64A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH