Murata LQW18AN12NG8ZD

Ind RF Chip Unshielded Wirewound 12nH 2% 100MHz 37Q-Factor Ferrite 1.5A 0603 Paper T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN12NG8ZD.

Inventory History

3 month trend:
-4.06%

CAD Models

Download Murata LQW18AN12NG8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.079
Stock
36,693
230,922
Authorized Distributors
6
6
Inductance
12 nH
12 nH
Tolerance
2 %
2 %
Current Rating
1.5 A
1.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
64 mΩ
64 mΩ
Q Factor
37
37
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN12NG8ZD provided by its distributors.

Ind RF Chip Unshielded Wirewound 12nH 2% 100MHz 37Q-Factor Ferrite 1.5A 0603 Paper T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
82 nH Unshielded Drum Core, Wirewound Inductor 550 mA 500mOhm Max 0603
100MHz 5GHz 1.5A 37@250MHz 12nH 64m¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 12nH
FIXED IND 12NH 1.5A 0.064OHM SMD
INDUCTOR, 12NH, 5GHZ, 1.5A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH