Murata LQW18AN11NG8ZD

General Purpose Inductor, 0.011uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN11NG8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-32.45%

CAD Models

Download Murata LQW18AN11NG8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.081
Stock
6,995
30,681
Authorized Distributors
6
6
Inductance
11 nH
11 nH
Tolerance
2 %
2 %
Current Rating
1.6 A
1.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
52 mΩ
52 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN11NG8ZD provided by its distributors.

General Purpose Inductor, 0.011uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 11nH 2% 0603 Paper T/R
100MHz 4.75GHz 1.6A 40@250MHz 11nH 52m¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
FIXED IND 11NH 1.6A 0.052OHM SMD
INDUCTOR, 11NH, 4.75GHZ, 1.6A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH