Murata LQW15AN8N2H0ZD

General Purpose Inductor, 0.0082uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN8N2H0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-7.78%

CAD Models

Download Murata LQW15AN8N2H0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.067
Stock
13,040
547,594
Authorized Distributors
5
6
Inductance
8.2 nH
8.2 nH
Tolerance
3 %
3 %
Current Rating
540 mA
540 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN8N2H0ZD provided by its distributors.

General Purpose Inductor, 0.0082uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 8.2nH 3% 0402 Paper T/R
Inductor RF Chip Unshielded Wirewound 0.0082uH 3% 100MHz 25Q-Factor Non Magnetic 0.54A 0.14Ohm DCR 0402 T/R Automotive AEC-Q200
100MHz 5.5GHz 540mA 25 8.2nH 140m¦¸ ¡À3% 0402 PCB, 1mm*500¦Ìm
INDUCTOR, 8.2NH, 5.5GHZ, 0.54A, 0402;
FIXED IND 8.2NH 540MA 0.14OHM SM
FIXED IND 8.2NH 540MA 140 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH