Murata LQW15AN75NG0ZD

General Purpose Inductor, 0.075uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN75NG0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-0.47%

CAD Models

Download Murata LQW15AN75NG0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.058
Stock
16,772
1,423,725
Authorized Distributors
4
6
Inductance
75 nH
75 nH
Tolerance
2 %
2 %
Current Rating
135 mA
135 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.1 Ω
2.1 Ω
Q Factor
20
20
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN75NG0ZD provided by its distributors.

General Purpose Inductor, 0.075uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 75nH 2% 0402 Paper T/R
100MHz 2.4GHz 135mA 20 75nH 2.1¦¸ ¡À2% 0402 1.1mm*600¦Ìm
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active ONE SURFACE fixed air core inductor 125C 2400MHz 2.1Ohm 0.075μH
INDUCTOR, 75NH, 2.4GHZ, 0.135A, 0402;
FIXED IND 75NH 135MA 2.1 OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH