Murata LQW15AN6N8G8ZD

General Purpose Inductor, 0.0068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN6N8G8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-25.31%

CAD Models

Download Murata LQW15AN6N8G8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.078
Stock
166,343
2,063,085
Authorized Distributors
6
6
Inductance
6.8 nH
6.8 nH
Tolerance
2 %
2 %
Current Rating
1.45 A
1.45 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
68 mΩ
68 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN6N8G8ZD provided by its distributors.

General Purpose Inductor, 0.0068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 7GHz 68mOhm Max 6.8nH
Inductor RF Chip Unshielded Wirewound 0.0068uH 2% 100MHz 30Q-Factor Non Magnetic 1.45A 0.068Ohm DCR 0402 Automotive T/R
100MHz 7GHz 1.45A 30@250MHz 6.8nH 68m¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
INDUCTOR, 6.8NH, 7GHZ, 1.45A, 0402;
FIXED IND 6.8NH 1.45A 0.068OHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH