Murata LQW15AN6N4B0ZD

General Purpose Inductor, 0.0064uH, 1.5625%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN6N4B0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQW15AN6N4B0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.065
Stock
25,304
71,661
Authorized Distributors
5
6
Inductance
6.4 nH
6.4 nH
Tolerance
1.56 %
1.56 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN6N4B0ZD provided by its distributors.

General Purpose Inductor, 0.0064uH, 1.5625%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 6.4nH 0.1nH 0402 Paper T/R
100MHz 6GHz 700mA 25 6.4nH 90m¦¸ 0.1 nH 0402 PCB, 1mm*500¦Ìm
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active ONE SURFACE fixed air core inductor 125C 6000MHz 0.09Ohm 0.0064μH
FIXED IND 6.4NH 700MA 0.09OHM SM
INDUCTOR, 6.4NH, 6GHZ, 0.7A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH