Murata LQW15AN5N6C8ZD

5.6 nH Unshielded Drum Core, Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Met
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN5N6C8ZD.

element14 APAC

Datasheet14 pages8 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
+102%

CAD Models

Download Murata LQW15AN5N6C8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.081
Stock
155,954
107,979
Authorized Distributors
6
6
Inductance
5.6 nH
5.6 nH
Tolerance
3.57 %
3.57 %
Current Rating
1.77 A
1.77 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN5N6C8ZD provided by its distributors.

5.6 nH Unshielded Drum Core, Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Met
Fixed Inductor 0402 5.6nH ±0.2nH 1.77A 40mΩ 8GHz 35@250MHz
General Purpose Inductor, 0.0056uH, 3.5714%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor, 5.6Nh, 8Ghz, 1.77A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN5N6C8ZD
Inductor RF Chip Unshielded Wirewound 0.0056uH 0.2nH 100MHz 35Q-Factor Non Magnetic 1.77A 0.04Ohm DCR 0402 Automotive T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH